Thermistors - NTC BLUE 500 OHM
Xicon 334-NTC501-RC technical specifications.
| Current Rating | 100mA |
| Lead Diameter | 0.52mm |
| Lead Pitch | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | 334-NTCXXX-RC |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 334-NTC501-RC to view detailed technical specifications.
No datasheet is available for this part.