Xicon 351-0004-RC technical specifications.
| Body Length | 4.4mm |
| Color | Black |
| Material | PP, Polypropylene |
| Mount | Clip |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Xicon 351-0004-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.