Xicon 351-3103 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Packaging | Bulk |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.