Xicon 351-3240 technical specifications.
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 300mcd |
| Viewing Angle | 38° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-3240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.