Xicon 351-3314-RC technical specifications.
| Forward Current | 20mA |
| Illumination Color | Violet |
| Lens Style | Dome |
| Luminous Intensity | 110mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Xicon 351-3314-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.