Xicon 351-5300-RC technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Xicon 351-5300-RC to view detailed technical specifications.
No datasheet is available for this part.