Xicon 351-7540 technical specifications.
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 8.9mcd |
| Package Quantity | 100 |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 351-7540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.