Xicon 351-8001-RC technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Xicon 351-8001-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.