Xicon 412-112153 technical specifications.
| Current - Output 1 | 1.5A |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 1 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 412-112153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.