Xicon 41AC301 technical specifications.
| Chemistry/Technology | NiCd |
| Number of Batteries | 4 |
| Output Current | 14mA |
| Output Voltage | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41AC301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.