Xicon 41FD010 technical specifications.
| Height | 44.95mm |
| Length | 52.07mm |
| Package Quantity | 50 |
| Termination | Wire Leads |
| Weight | 10.880001oz |
| Width | 39.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.