Xicon 41FD030 technical specifications.
| Height | 52.07mm |
| Length | 59.18mm |
| Package Quantity | 10 |
| Termination | Wire Leads |
| Width | 50.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FD030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.