Xicon 41FD200 technical specifications.
| Height | 33mm |
| Length | 38.1mm |
| Termination | Wire Leads |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.