Xicon 41FG010 technical specifications.
| Height | 42.16mm |
| Length | 50.29mm |
| Termination | Wire Leads |
| Width | 43.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FG010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.