Xicon 41FG100 technical specifications.
| Height | 31.49mm |
| Length | 36.58mm |
| Termination | Wire Leads |
| Width | 25.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.