Xicon 41FG200 technical specifications.
| Height | 31.49mm |
| Length | 37.08mm |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FG200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.