Xicon 41FG300 technical specifications.
| Height | 34.54mm |
| Length | 42.93mm |
| Termination | Wire Leads |
| Width | 33.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FG300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.