Xicon 41FJ010 technical specifications.
| Height | 49.53mm |
| Length | 60.96mm |
| Termination | Wire Leads |
| Width | 41.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FJ010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.