Xicon 41FK010 technical specifications.
| Height | 49.53mm |
| Length | 59.69mm |
| Termination | Wire Leads |
| Width | 48.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FK010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.