Xicon 41FK200 technical specifications.
| Height | 38.1mm |
| Length | 44.45mm |
| Termination | Wire Leads |
| Width | 35.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FK200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.