Xicon 41FK600 technical specifications.
| Height | 41.4mm |
| Length | 50.8mm |
| Package Quantity | 50 |
| Termination | Wire Leads |
| Width | 41.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41FK600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.