Xicon 41LG300 technical specifications.
| Height | 35.4mm |
| Length | 42.8mm |
| Termination | Through Hole |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41LG300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.