Xicon 41PG600 technical specifications.
| Height | 42.92mm |
| Length | 50.04mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Through Hole |
| Width | 39.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 41PG600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.