Xicon 420-8810 technical specifications.
| Height | 19mm |
| Isolation Voltage | 1.5kV |
| Length | 19.99mm |
| Primary Impedance | 600R |
| Secondary Impedance | 900R |
| Termination | Through Hole |
| Width | 16.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 420-8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.