Xicon 420-8817 technical specifications.
| Height | 19.99mm |
| Length | 41.88mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Termination | Through Hole |
| Width | 19.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 420-8817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.