Xicon 422-2304 technical specifications.
| Height | 60inch |
| Isolation Voltage | 4kV |
| Package Quantity | 100 |
| Primary Impedance | 160mR |
| Secondary Impedance | 115mR |
| Termination | Radial |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 422-2304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.