Xicon 422-2310 technical specifications.
| Height | 19mm |
| Isolation Voltage | 10kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 160mR |
| Secondary Impedance | 420R |
| Termination | Radial |
| Width | 21.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 422-2310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.