Audio Transformers / Signal Transformers METAL PIN BOBBIN
Xicon 429-7202-RC technical specifications.
| Package/Case | Metal |
| Height | 16.51mm |
| Isolation Voltage | 100V |
| Length | 16.51mm |
| Package Quantity | 100 |
| Primary Impedance | 10kR |
| Secondary Impedance | 2kR |
| Shielding | Shielded |
| Termination | Radial |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 429-7202-RC to view detailed technical specifications.
No datasheet is available for this part.