Xicon 42IF101 technical specifications.
| Package/Case | 600 |
| Height | 12.19mm |
| Length | 10.16mm |
| Primary Impedance | 60kR |
| Secondary Impedance | 600R |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.