Xicon 42IF104 technical specifications.
| Height | 12.19mm |
| Length | 12.95mm |
| Primary Impedance | 50kR |
| Secondary Impedance | 500R |
| Termination | Through Hole |
| Width | 10.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.