Xicon 42IF104-RC technical specifications.
| Height | 12.95mm |
| Isolation Voltage | 100V |
| Length | 10.16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Primary Impedance | 50kR |
| Secondary Impedance | 500R |
| Termination | Radial |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF104-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.