Xicon 42IF106 technical specifications.
| Height | 7.01mm |
| Length | 12.95mm |
| Package Quantity | 100 |
| Primary Impedance | 20kR |
| Secondary Impedance | 5kR |
| Termination | Through Hole |
| Width | 10.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.