Xicon 42IF122-RC technical specifications.
| Height | 12.19mm |
| Length | 10.16mm |
| Primary Impedance | 15kR |
| RoHS Compliant | No |
| Secondary Impedance | 300R |
| Termination | Radial |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF122-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.