Xicon 42IF123-RC technical specifications.
| Height | 12.19mm |
| Length | 10.16mm |
| Package Quantity | 100 |
| Primary Impedance | 25kR |
| Secondary Impedance | 4kR |
| Termination | Radial |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF123-RC to view detailed technical specifications.
No datasheet is available for this part.