Xicon 42IF124 technical specifications.
| Package/Case | 300 |
| Length | 13.49mm |
| Primary Impedance | 15kR |
| Secondary Impedance | 300R |
| Termination | Through Hole |
| Width | 10.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.