Xicon 42IF129 technical specifications.
| Height | 12.19mm |
| Length | 10.16mm |
| Primary Impedance | 15kR |
| Secondary Impedance | 4R |
| Termination | Through Hole |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.