Xicon 42IF202-RC technical specifications.
| Height | 11.99mm |
| Isolation Voltage | 100V |
| Length | 7.49mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 30kR |
| Secondary Impedance | 500R |
| Termination | Radial |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF202-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.