Xicon 42IF222 technical specifications.
| Height | 11.99mm |
| Length | 7.49mm |
| Primary Impedance | 1kR |
| Secondary Impedance | 300R |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.