Xicon 42IF301 technical specifications.
| Length | 13mm |
| Package Quantity | 100 |
| Primary Impedance | 50kR |
| Secondary Impedance | 500R |
| Termination | Through Hole |
| Width | 10.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.