The 42IF301-RC from Xicon features a height of 13mm, length of 10.21mm, and width of 10.21mm. It has a primary impedance of 50kR and a secondary impedance of 500R. The component is packaged in bulk quantities of 100 and has a radial termination. It is designed to operate in isolation voltages up to 100V.
Xicon 42IF301-RC technical specifications.
| Height | 13mm |
| Isolation Voltage | 100V |
| Length | 10.21mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 50kR |
| Secondary Impedance | 500R |
| Termination | Radial |
| Width | 10.21mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42IF301-RC to view detailed technical specifications.
No datasheet is available for this part.