Xicon 42IF302 technical specifications.
| Length | 13mm |
| Primary Impedance | 30kR |
| Secondary Impedance | 500R |
| Termination | Through Hole |
| Width | 10.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42IF302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.