The 42TL003 transformer features a primary impedance of 1.2kR and a secondary impedance of 8R. It has a length of 15mm and a width of 15mm. The transformer is unshielded and has a termination type of through hole. It is designed for use in applications requiring a high level of isolation, with an isolation voltage of 100V.
Xicon 42TL003 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Primary Impedance | 1.2kR |
| Secondary Impedance | 8R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TL003 to view detailed technical specifications.
No datasheet is available for this part.