Xicon 42TL024 technical specifications.
| Height | 12.7mm |
| Isolation Voltage | 100V |
| Length | 15mm |
| Primary Impedance | 10kR |
| Secondary Impedance | 500R |
| Series | 42TL |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TL024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.