Xicon 42TM114 technical specifications.
| Height | 16.99mm |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Primary Impedance | 4.6kR |
| Secondary Impedance | 20R |
| Termination | Through Hole |
| Width | 15.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TM114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.