Xicon 42TM117-RC technical specifications.
| Height | 17mm |
| Isolation Voltage | 100V |
| Length | 22mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Primary Impedance | 50kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | 42TM |
| Termination | Radial |
| Width | 15.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 42TM117-RC to view detailed technical specifications.
No datasheet is available for this part.