Xicon 42TU002-RC technical specifications.
| Height | 18.8mm |
| Isolation Voltage | 100V |
| Length | 24.89mm |
| Package Quantity | 100 |
| Primary Impedance | 10kR |
| Secondary Impedance | 2kR |
| Series | 42TU |
| Termination | Radial |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42TU002-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.