Xicon 42XL016-RC technical specifications.
| Height | 11.51mm |
| Isolation Voltage | 100V |
| Length | 15.01mm |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Secondary Impedance | 600R |
| Series | 42XL |
| Termination | Radial |
| Width | 11.99mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 42XL016-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.