Xicon 434-0712-3.5C technical specifications.
| Core Material | Ferrite |
| Height | 0.276inch |
| Inductance | 106nH |
| Length | 0.433inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Q Factor | 66 |
| Series | 434-0712 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 434-0712-3.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.