Xicon 434-1120-330L technical specifications.
| Height | 0.335inch |
| Inductance | 33uH |
| Length | 0.512inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.7MHz |
| Series | 434-1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| Width | 0.335inch |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 434-1120-330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.