Xicon 434-18-R33M-RCX technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 330nH |
| Length | 4.5mm |
| Max DC Current | 605mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 300MHz |
| Series | 434-18 |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 434-18-R33M-RCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.